+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3508.080

Hammer tip; 195g; 80mm; round; polyamide; SUPERCRAFT

Manufacturer: HALDER

Manufacturer part number:
3508.080
TME Symbol:
HAL-3508.080

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
195g
Size
80mm
Tip shape
round
Tip material
polyamide
Application - series/manufacturer
SUPERCRAFT
Gross weight195 g
See other products in this category: Hammers and Axes HALDER,
*
3508.080
0 in TME stock
Net price for quantities from 1 pcs - 26.46 USDGross price for quantities from 1 pcs - 26.46 USD
Net price for quantities from 3 pcs - 24.64 USDGross price for quantities from 3 pcs - 24.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.