+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3511.045

Hammer tip; 55g; 35x45mm; polyurethane


Manufacturer: HALDER

Manufacturer part number:
3511.045
TME Symbol:
HAL-3511.045

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
55g
Size
35x45mm
Tip material
polyurethane
Gross weight55 g
See other products in this category: Hammers and Axes HALDER,
*
3511.045
0 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 3 pcs - 5.59 USDGross price for quantities from 3 pcs - 5.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.