+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3701.030

Hammer; 300mm; W: 90mm; 450g; 30mm; elastomer; fiberglass; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3701.030
TME Symbol:
HAL-3701.030

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
300mm
Width
90mm
Head weight
450g
Size
30mm
Tip material
elastomer
Handle material
fiberglass
Tools features
blue tip: soft elastomer
Manufacturer series
SIMPLEX
Gross weight438.3 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3701.030
1 in TME stock
Net price for quantities from 1 pcs - 40.22 USDGross price for quantities from 1 pcs - 40.22 USD
Net price for quantities from 3 pcs - 37.45 USDGross price for quantities from 3 pcs - 37.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.