+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3703.030

Hammer; 300mm; W: 90mm; 450g; 30mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3703.030
TME Symbol:
HAL-3703.030

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
300mm
Width
90mm
Head weight
450g
Size
30mm
Manufacturer series
SIMPLEX
Gross weight450 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3703.030
0 in TME stock
Net price for quantities from 1 pcs - 38.69 USDGross price for quantities from 1 pcs - 38.69 USD
Net price for quantities from 3 pcs - 36.02 USDGross price for quantities from 3 pcs - 36.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.