+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3707.080

Hammer; 490mm; W: 175mm; 3.24kg; 80mm; plastic; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3707.080
TME Symbol:
HAL-3707.080

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
490mm
Width
175mm
Head weight
3.24kg
Size
80mm
Tip material
plastic
Manufacturer series
SIMPLEX
Gross weight3.24 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3707.080
0 in TME stock
Net price for quantities from 1 pcs - 163.57 USDGross price for quantities from 1 pcs - 163.57 USD
Net price for quantities from 3 pcs - 152.29 USDGross price for quantities from 3 pcs - 152.29 USD
No. of pieces (Multiplicity: 1)