+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3844.080

Interchangeable blade; 400mm; 80mm; fiberglass; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3844.080
TME Symbol:
HAL-3844.080

Specification

Manufacturer
HALDER
Type of tool accessories
interchangeable blade
Overall length
400mm
Size
80mm
Handle material
fiberglass
Tools application
hammer
Application - series/manufacturer
SIMPLEX
Gross weight458 g
See other products in this category: Hammers and Axes HALDER,
*
3844.080
1 in TME stock
Net price for quantities from 1 pcs - 35.76 USDGross price for quantities from 1 pcs - 35.76 USD
Net price for quantities from 3 pcs - 33.29 USDGross price for quantities from 3 pcs - 33.29 USD
No. of pieces (Multiplicity: 1)