+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3908.040

Hammer; 330mm; W: 103mm; 510g; 40mm; wood; BASEPLEX


Manufacturer: HALDER

Manufacturer part number:
3908.040
TME Symbol:
HAL-3908.040

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
330mm
Width
103mm
Head weight
510g
Size
40mm
Handle material
wood
Manufacturer series
BASEPLEX
Gross weight510 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3908.040
0 in TME stock
Net price for quantities from 1 pcs - 29.79 USDGross price for quantities from 1 pcs - 29.79 USD
Net price for quantities from 3 pcs - 27.74 USDGross price for quantities from 3 pcs - 27.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.