+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3944.040

Interchangeable blade; 290mm; 40mm,50mm; wood; BASEPLEX


Manufacturer: HALDER

Manufacturer part number:
3944.040
TME Symbol:
HAL-3944.040

Specification

Manufacturer
HALDER
Type of tool accessories
interchangeable blade
Overall length
290mm
Size
40mm, 50mm
Handle material
wood
Tools application
hammer
Application - series/manufacturer
BASEPLEX
Gross weight110 g
See other products in this category: Hammers and Axes HALDER,
*
3944.040
0 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 3 pcs - 5.49 USDGross price for quantities from 3 pcs - 5.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.