+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3968.030

Hammer; 280mm; W: 95mm; 360g; 30mm; BASEPLEX


Manufacturer: HALDER

Manufacturer part number:
3968.030
TME Symbol:
HAL-3968.030

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
280mm
Width
95mm
Head weight
360g
Size
30mm
Manufacturer series
BASEPLEX
Gross weight354 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3968.030
2 in TME stock
Net price for quantities from 1 pcs - 19.33 USDGross price for quantities from 1 pcs - 19.33 USD
Net price for quantities from 3 pcs - 18.00 USDGross price for quantities from 3 pcs - 18.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.