+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3968.040

Hammer; 325mm; W: 107mm; 510g; 40mm; BASEPLEX


Manufacturer: HALDER

Manufacturer part number:
3968.040
TME Symbol:
HAL-3968.040

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
325mm
Width
107mm
Head weight
510g
Size
40mm
Manufacturer series
BASEPLEX
Gross weight510 g
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3968.040
0 in TME stock
Net price for quantities from 1 pcs - 28.16 USDGross price for quantities from 1 pcs - 28.16 USD
Net price for quantities from 3 pcs - 26.22 USDGross price for quantities from 3 pcs - 26.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.