+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

785263

Filament lamp: halogen; G9; 42W; 230VAC


Manufacturer: J&C

Manufacturer part number:
785263
TME Symbol:
HAL-G9/40W

Specification

Manufacturer
J&C
Type of lamp
halogen
Kind of handle
G9
Power consumption
42W
Operating voltage
230V AC
Gross weight5.63 g
See other products in this category: Light sources - lighting J&C,
*
785263
813 in TME stock
Net price for quantities from 2 pcs - 1.09 USDGross price for quantities from 2 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs