+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HARD CASE PRO MULTI USE

Torch: LED; IPX4; waterproof; 75lm; 6h; HARDCASE


Manufacturer: ENERGIZER

Manufacturer part number:
HARD CASE PRO MULTI USE
TME Symbol:
HARDCASE-PROMULTI

Specification

Manufacturer
ENERGIZER
Type of torch
LED
IP rating
IPX4
Light source features
waterproof
Luminosity
75lm
Nominal life
6h
Manufacturer series
HARDCASE
Power supply
  • battery LR6 AA 1,5V x1
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x1
Gross weight92.9 g
See other products in this category: Torches ENERGIZER,
See other products from this series.:
*
HARD CASE PRO MULTI USE
6 in TME stock
Net price for quantities from 1 pcs - 16.72 USDGross price for quantities from 1 pcs - 16.72 USD
Net price for quantities from 4 pcs - 14.76 USDGross price for quantities from 4 pcs - 14.76 USD
Net price for quantities from 12 pcs - 12.80 USDGross price for quantities from 12 pcs - 12.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs