+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HARDCASE PRO WORK LIGHT

Torch: LED; No.of diodes: 6; 6h; HARDCASE


Manufacturer: ENERGIZER

Manufacturer part number:
HARDCASE PRO WORK LIGHT
TME Symbol:
HARDCASEPROWORKLIG

Specification

Manufacturer
ENERGIZER
Type of torch
LED
Number of diodes
6
Nominal life
6h
Manufacturer series
HARDCASE
Power supply
  • battery LR6 AA 1,5V x4
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight434.5 g
Certificates

WATCH VIDEO

See other products in this category: Torches ENERGIZER,
See other products from this series.:
*
HARDCASE PRO WORK LIGHT
4 in TME stock
Net price for quantities from 1 pcs - 40.38 USDGross price for quantities from 1 pcs - 40.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs