+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HB1325-2R5156-R

Supercapacitor; THT; 15F; 2.5VDC; -10÷30%; Ø13x28.4mm; Pitch: 5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HB1325-2R5156-R
TME Symbol:
HB1325-2R5156-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
15F
Operating voltage
2.5V DC
Tolerance
-10...30%
Body dimensions
Ø13x28.4mm
Terminal pitch
5mm
ESR value
50mΩ
Leakage current
22µA
Operating temperature
-25...70°C
Height
28.4mm
Diameter
13mm
Manufacturer series
HB
Gross weight5.22 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HB1325-2R5156-R
26 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 5 pcs - 4.30 USDGross price for quantities from 5 pcs - 4.30 USD
Net price for quantities from 10 pcs - 3.95 USDGross price for quantities from 10 pcs - 3.95 USD
Net price for quantities from 25 pcs - 3.59 USDGross price for quantities from 25 pcs - 3.59 USD
Net price for quantities from 50 pcs - 3.40 USDGross price for quantities from 50 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.28 USD
Net price for quantities from 200 pcs - 3.17 USDGross price for quantities from 200 pcs - 3.17 USD
Net price for quantities from 500 pcs - 3.04 USDGross price for quantities from 500 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs