+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HBCC-150K-02

Inductor: wire; THT; 15uH; 1.25A; R: 0.3Ω; ±10%; Ø5.8x14.5mm; Ø: 5.8mm


Manufacturer: FASTRON

Manufacturer part number:
HBCC-150K-02
TME Symbol:
HBCC-150K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
15µH
Operating current
1.25A
Resistance
0.3Ω
Tolerance
±10%
Resonant frequency
20MHz
Body dimensions
Ø5.8x14.5mm
Q factor
60
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
5.8mm
Height
14.5mm
Gross weight0.57 g
Certificates
See other products in this category: Inductors FASTRON,
*
HBCC-150K-02
0 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 600 pcs - 0.36 USDGross price for quantities from 600 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerCardboard = 600 pcs