+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HBCC-152J-02

Inductor: wire; THT; 1500uH; 0.16A; R: 6.5Ω; ±5%; Ø5.8x12.8mm


Manufacturer: FASTRON

Manufacturer part number:
HBCC-152J-02
TME Symbol:
HBCC-152J-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
0.16A
Resistance
6.5Ω
Tolerance
±5%
Resonant frequency
1MHz
Body dimensions
Ø5.8x12.8mm
Q factor
60
Test frequency
20kHz
Leads
axial
Core material
ferrite
Diameter
5.8mm
Height
12.8mm
Gross weight0.887 g
Certificates
See other products in this category: Inductors FASTRON,
*
HBCC-152J-02
0 in TME stock
Net price for quantities from 600 pcs - 0.36 USDGross price for quantities from 600 pcs - 0.36 USD
Net price for quantities from 1200 pcs - 0.33 USDGross price for quantities from 1200 pcs - 0.33 USD
Net price for quantities from 2400 pcs - 0.32 USDGross price for quantities from 2400 pcs - 0.32 USD
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Hardly available product