+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HBCC-2R2K-02

Inductor: wire; THT; 2.2uH; 1.9A; R: 0.11Ω; ±10%; Ø5.8x14.5mm


Manufacturer: FASTRON

Manufacturer part number:
HBCC-2R2K-02
TME Symbol:
HBCC-2R2K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
2.2µH
Operating current
1.9A
Resistance
0.11Ω
Tolerance
±10%
Resonant frequency
140MHz
Body dimensions
Ø5.8x14.5mm
Q factor
40
Test frequency
1MHz
Leads
axial
Core material
ferrite
Diameter
5.8mm
Height
14.5mm
Gross weight0.665 g
Certificates
See other products in this category: Inductors FASTRON,
*
HBCC-2R2K-02
139 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 300 pcs - 0.36 USDGross price for quantities from 300 pcs - 0.36 USD
Net price for quantities from 600 pcs - 0.35 USDGross price for quantities from 600 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 600 pcs