+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HBCC-2R7K-02

Inductor: wire; THT; 2.7uH; 1.8A; R: 0.12Ω; ±10%; Ø5.8x14.5mm


Manufacturer: FASTRON

Manufacturer part number:
HBCC-2R7K-02
TME Symbol:
HBCC-2R7K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
2.7µH
Operating current
1.8A
Resistance
0.12Ω
Tolerance
±10%
Resonant frequency
0.13GHz
Body dimensions
Ø5.8x14.5mm
Q factor
40
Test frequency
1MHz
Leads
axial
Core material
ferrite
Diameter
5.8mm
Height
14.5mm
Gross weight0.32 g
Certificates
See other products in this category: Inductors FASTRON,
*
HBCC-2R7K-02
201 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 600 pcs - 0.34 USDGross price for quantities from 600 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts