+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HBCC-8R2K-02

Inductor: wire; THT; 8.2uH; 1.45A; R: 0.2Ω; ±10%; Ø5.8x14.5mm


Manufacturer: FASTRON

Manufacturer part number:
HBCC-8R2K-02
TME Symbol:
HBCC-8R2K-02

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
8.2µH
Operating current
1.45A
Resistance
0.2Ω
Tolerance
±10%
Resonant frequency
70MHz
Body dimensions
Ø5.8x14.5mm
Q factor
40
Test frequency
1MHz
Leads
axial
Core material
ferrite
Diameter
5.8mm
Height
14.5mm
Gross weight0.66 g
Certificates
See other products in this category: Inductors FASTRON,
*
HBCC-8R2K-02
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 600 pcs - 0.36 USDGross price for quantities from 600 pcs - 0.36 USD
Net price for quantities from 9000 pcs - 0.33 USDGross price for quantities from 9000 pcs - 0.33 USD
Net price for quantities from 9600 pcs - 0.33 USDGross price for quantities from 9600 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 600 pcs