+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HBJD-CZ-4-S

Wall mounting element; silver; -25÷55°C; signalling column


Manufacturer: ONPOW

Manufacturer part number:
HBJD-CZ-4-S
TME Symbol:
HBJD-CZ-4-S

Specification

Manufacturer
ONPOW
Type of signallers accessories
wall mounting element
Colour
silver
Operating temperature
-25...55°C
Application
signalling column
Application - series/manufacturer
HBJD-40
Gross weight52.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns ONPOW,
*
HBJD-CZ-4-S
109 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 5 pcs - 3.27 USDGross price for quantities from 5 pcs - 3.27 USD
Net price for quantities from 10 pcs - 2.86 USDGross price for quantities from 10 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.