+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HBJD-LJT-1

Adapter to be screwed; -25÷55°C; signalling column; HBJD-40


Manufacturer: ONPOW

Manufacturer part number:
HBJD-LJT-1
TME Symbol:
HBJD-LJT-1

Specification

Manufacturer
ONPOW
Type of signallers accessories
adapter to be screwed
Operating temperature
-25...55°C
Application
signalling column
Application - series/manufacturer
HBJD-40
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns ONPOW,
*
HBJD-LJT-1
28 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs