+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HBJD-SZ-1

Automation module: base; HBJD-40; -25÷55°C; signalling column

Manufacturer: ONPOW

Manufacturer part number:
HBJD-SZ-1
TME Symbol:
HBJD-SZ-1

Specification

Manufacturer
ONPOW
Type of automation module
base
Manufacturer series
HBJD-40
Operating temperature
-25...55°C
Application
signalling column
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns ONPOW,
See other products from this series.:
*
HBJD-SZ-1
0 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.86 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)