+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC-101S-S2

Holder; self-adhesive; polyamide; UL94V-2; natural; Ht: 3.9mm


Manufacturer: KSS WIRING

Manufacturer part number:
HC-101S-S2
TME Symbol:
HC-101S-S2

Specification

Manufacturer
KSS WIRING
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Tie width
4.5mm
Height
3.9mm
Length
19mm
Width
19mm
Cable accessories application
cable ties
Design
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties - Holders KSS WIRING,
*
HC-101S-S2
9536 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 22 000 pcs