+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC-2

Holder; screw; polyamide; natural; B: 6.3mm; H: 9mm; L: 23mm; T: 9mm


Manufacturer: KSS WIRING

Manufacturer part number:
HC-2
TME Symbol:
HC-2

Specification

Manufacturer
KSS WIRING
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Body colour
natural
B dimension
6.3mm
H dimension
9mm
L dimension
23mm
T dimension
9mm
W dimension
16mm
Cable accessories application
cable ties
Design
Gross weight1.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties - Holders KSS WIRING,
*
HC-2
0 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 11 000 pcs