+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

525-07173

Identification tags; 7mm; 17.5mm; transparent; -60÷65°C; 50pcs.


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
525-07173
TME Symbol:
HC06-17-PEUV-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
identification tags
Width
7mm
Length
17.5mm
Colour
transparent
Application of storage accessories
for marking wire and cable
Material
PEUV
Operating temperature
-60...65°C
Quantity in set/package
50pcs.
Gross weight15.95 g
Certificates
EAN code4031026165318
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
525-07173
3 in TME stock
Net price for quantities from 1 pcg - 28.03 USDGross price for quantities from 1 pcg - 28.03 USD
Net price for quantities from 5 pcg - 25.69 USDGross price for quantities from 5 pcg - 25.69 USD
Net price for quantities from 15 pcg - 22.58 USDGross price for quantities from 15 pcg - 22.58 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.