+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

525-10173

Identification tags; 10mm; 17.5mm; transparent; -60÷65°C; 50pcs.

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
525-10173
TME Symbol:
HC09-17-PEUV-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
identification tags
Width
10mm
Length
17.5mm
Colour
transparent
Application of storage accessories
for marking wire and cable
Material
PEUV
Operating temperature
-60...65°C
Quantity in set/package
50pcs.
Gross weight55 g
Certificates
EAN code4031026165349
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
525-10173
0 in TME stock
Net price for quantities from 1 pcg - 28.18 USDGross price for quantities from 1 pcg - 28.18 USD
Net price for quantities from 5 pcg - 25.83 USDGross price for quantities from 5 pcg - 25.83 USD
Net price for quantities from 15 pcg - 22.70 USDGross price for quantities from 15 pcg - 22.70 USD
No. of packages (Multiplicity: 1)