+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC1-100-R

Inductor: wire; SMD; 10.5uH; Ioper: 12.79A; R: 5.7mΩ; ±15%; Isat: 5.3A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC1-100-R
TME Symbol:
HC1-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10.5µH
Operating current
12.79A
Resistance
5.7mΩ
Tolerance
±15%
Body dimensions
13x13x10mm
Saturation current
5.3A
Operating temperature
-40...125°C
Gross weight5.03 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC1-100-R
291 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 100 pcs - 2.69 USDGross price for quantities from 100 pcs - 2.69 USD
Net price for quantities from 250 pcs - 2.50 USDGross price for quantities from 250 pcs - 2.50 USD
Net price for quantities from 500 pcs - 2.36 USDGross price for quantities from 500 pcs - 2.36 USD
Net price for quantities from 750 pcs - 2.29 USDGross price for quantities from 750 pcs - 2.29 USD
Net price for quantities from 1000 pcs - 2.24 USDGross price for quantities from 1000 pcs - 2.24 USD
Net price for quantities from 1250 pcs - 2.20 USDGross price for quantities from 1250 pcs - 2.20 USD
Net price for quantities from 1750 pcs - 2.14 USDGross price for quantities from 1750 pcs - 2.14 USD
Net price for quantities from 2500 pcs - 2.07 USDGross price for quantities from 2500 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs