+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

525-13523

Identification tags; 13mm; 52mm; transparent; -60÷65°C; 50pcs.


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
525-13523
TME Symbol:
HC12-52-PEUV-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
identification tags
Width
13mm
Length
52mm
Colour
transparent
Application of storage accessories
for marking wire and cable
Material
PEUV
Operating temperature
-60...65°C
Quantity in set/package
50pcs.
Gross weight69.18 g
Certificates
EAN code4031026165455
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
525-13523
10 in TME stock
Net price for quantities from 1 pcg - 32.52 USDGross price for quantities from 1 pcg - 32.52 USD
Net price for quantities from 5 pcg - 29.81 USDGross price for quantities from 5 pcg - 29.81 USD
Net price for quantities from 15 pcg - 26.20 USDGross price for quantities from 15 pcg - 26.20 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.