+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68.9480-28

Clip-on probe; grey; 90.2mm


Manufacturer: STÄUBLI

Manufacturer part number:
68.9480-28
TME Symbol:
HC200-28

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Colour
grey
Overall length
90.2mm
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Dimensions
Gross weight4.82 g
See other products in this category: Test hooks STÄUBLI,
*
68.9480-28
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 3 pcs - 3.74 USDGross price for quantities from 3 pcs - 3.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs