+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC2000 CG04 L

Test acces: test needle; Maksimum spring compression: 5.5mm


Manufacturer: EQUIP-TEST

Manufacturer part number:
HC2000 CG04 L
TME Symbol:
HC2000CG04L

Specification

Manufacturer
EQUIP-TEST
Type of test accessories
test needle
Maksimum spring compression
5.5mm
Tip diameter
4mm
Contact material
beryllium copper
Operating temperature
-40...250°C
Current rating
50A
Spring compression force
3N
Contact plating
gold-plated
Operational spring compression
4.4mm
Blade tip shape
head CG
Max. contact resistance:
10mΩ
Minimum pitch
5.08mm
Overall length
38.5mm
Gross weight1 g
See other products in this category: Test Probes EQUIP-TEST,
*
HC2000 CG04 L
0 in TME stock
Net price for quantities from 1 pcs - 17.15 USDGross price for quantities from 1 pcs - 17.15 USD
Net price for quantities from 10 pcs - 16.07 USDGross price for quantities from 10 pcs - 16.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.