+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC2LP-1R0-R

Inductor: wire; SMD; 1.15uH; Ioper: 33A; R: 1.3mΩ; ±20%; Isat: 42.5A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC2LP-1R0-R
TME Symbol:
HC2LP-1R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
1.15µH
Operating current
33A
Resistance
1.3mΩ
Tolerance
±20%
Body dimensions
19.2x19.2x11.18mm
Saturation current
42.5A
Operating temperature
-40...125°C
Gross weight18.654 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC2LP-1R0-R
0 in TME stock
Net price for quantities from 130 pcs - 3.99 USDGross price for quantities from 130 pcs - 3.99 USD
Net price for quantities from 260 pcs - 3.82 USDGross price for quantities from 260 pcs - 3.82 USD
Net price for quantities from 390 pcs - 3.71 USDGross price for quantities from 390 pcs - 3.71 USD
Net price for quantities from 650 pcs - 3.58 USDGross price for quantities from 650 pcs - 3.58 USD
Net price for quantities from 910 pcs - 3.49 USDGross price for quantities from 910 pcs - 3.49 USD
Net price for quantities from 1300 pcs - 3.40 USDGross price for quantities from 1300 pcs - 3.40 USD
No. of pieces (Multiplicity: 130)
Minimum order quantity: 130.
Multiplicity: 130.