+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC2LP-6R0-R

Inductor: wire; SMD; 6uH; Ioper: 17A; R: 4.6mΩ; ±20%; Isat: 16.5A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC2LP-6R0-R
TME Symbol:
HC2LP-6R0-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
6µH
Operating current
17A
Resistance
4.6mΩ
Tolerance
±20%
Body dimensions
19.2x19.2x11.18mm
Saturation current
16.5A
Operating temperature
-40...125°C
Gross weight18.462 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC2LP-6R0-R
0 in TME stock
Net price for quantities from 130 pcs - 4.60 USDGross price for quantities from 130 pcs - 4.60 USD
Net price for quantities from 260 pcs - 4.38 USDGross price for quantities from 260 pcs - 4.38 USD
Net price for quantities from 390 pcs - 4.25 USDGross price for quantities from 390 pcs - 4.25 USD
Net price for quantities from 650 pcs - 4.09 USDGross price for quantities from 650 pcs - 4.09 USD
Net price for quantities from 910 pcs - 3.99 USDGross price for quantities from 910 pcs - 3.99 USD
Net price for quantities from 1300 pcs - 3.90 USDGross price for quantities from 1300 pcs - 3.90 USD
Net price for quantities from 2470 pcs - 3.71 USDGross price for quantities from 2470 pcs - 3.71 USD
No. of pieces (Multiplicity: 130)
Minimum order quantity: 130.
Multiplicity: 130.