+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC3-2R2-R

Inductor: wire; SMD; 2.05uH; Ioper: 55.5A; R: 0.42mΩ; ±20%; Isat: 60A

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC3-2R2-R
TME Symbol:
HC3-2R2-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
2.05µH
Operating current
55.5A
Resistance
0.42mΩ
Tolerance
±20%
Body dimensions
25.3x30x17.5mm
Saturation current
60A
Operating temperature
-40...125°C
Gross weight44.141 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC3-2R2-R
0 in TME stock
Net price for quantities from 24 pcs - 9.72 USDGross price for quantities from 24 pcs - 9.72 USD
Net price for quantities from 120 pcs - 8.09 USDGross price for quantities from 120 pcs - 8.09 USD
Net price for quantities from 1008 pcs - 7.58 USDGross price for quantities from 1008 pcs - 7.58 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.