+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC3-4R7-R

Inductor: wire; SMD; 4.98uH; Ioper: 33.8A; R: 2.17mΩ; ±20%; Isat: 38A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC3-4R7-R
TME Symbol:
HC3-4R7-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
4.98µH
Operating current
33.8A
Resistance
2.17mΩ
Tolerance
±20%
Body dimensions
25.3x30x17.5mm
Saturation current
38A
Operating temperature
-40...125°C
Gross weight43.229 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC3-4R7-R
0 in TME stock
Net price for quantities from 24 pcs - 8.63 USDGross price for quantities from 24 pcs - 8.63 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.