+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC3-5R6-R

Inductor: wire; SMD; 5.68uH; Ioper: 33.8A; R: 2.17mΩ; ±20%; -40÷125°C


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC3-5R6-R
TME Symbol:
HC3-5R6-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
5.68µH
Operating current
33.8A
Resistance
2.17mΩ
Tolerance
±20%
Body dimensions
25.3x30x17.5mm
Saturation current
34.5A
Operating temperature
-40...125°C
Gross weight43.229 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC3-5R6-R
0 in TME stock
Net price for quantities from 24 pcs - 7.33 USDGross price for quantities from 24 pcs - 7.33 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.