+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HC9-100-R

Inductor: wire; SMD; 10.9uH; Ioper: 8.5A; R: 14Ω; ±15%; Isat: 12.5A


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HC9-100-R
TME Symbol:
HC9-100-R

Specification

Manufacturer
EATON ELECTRONICS
Type of inductor
wire
Mounting
SMD
Inductance
10.9µH
Operating current
8.5A
Resistance
14Ω
Tolerance
±15%
Body dimensions
14.1x13.1x7.5mm
Saturation current
12.5A
Operating temperature
-40...155°C
Gross weight6.263 g
Certificates
See other products in this category: Inductors EATON ELECTRONICS,
*
HC9-100-R
197 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 450 pcs