+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCEM-04

Converter: temperature and humidity; Range: 0÷100% RH; -40÷125°C


Manufacturer: HOTCOLD

Manufacturer part number:
HCEM-04
TME Symbol:
HCEM-04

Specification

Manufacturer
HOTCOLD
Type of converter
temperature and humidity
Measuring range
0...100% RH
Temperature measuring range
-40...125°C
Body dimensions
120x80x25mm
Operating temperature
-20...50°C
Mounting
for wall mounting
IP rating
IP20
Communictions protocol
RS485 Modbus RTU
Supply voltage
  • 24V AC
  • 24V DC
Gross weight123 g
Certificates
EAN code5907097400759
See other products in this category: Humidity Sensors HOTCOLD,
*
HCEM-04
0 in TME stock
Net price for quantities from 1 pcs - 125.29 USDGross price for quantities from 1 pcs - 125.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.