+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCI0750-R47

Inductor: wire; SMD; 0.47uH; Ioper: 22A; R: 1.2mΩ; ±20%; Isat: 20.5A

Manufacturer: FERROCORE

Manufacturer part number:
HCI0750-R47
TME Symbol:
HCI0750-R47

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.47µH
Operating current
22A
Resistance
1.2mΩ
Tolerance
±20%
Body dimensions
6.9x6.9x4.7mm
Saturation current
20.5A
Inductor application
DC/DC converters, solar inverters
Body dimensions
6.9x7.1x4.7mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight1.244 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI0750-R47
579 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs