+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCI1040-1R0

Inductor: wire; SMD; 1uH; Ioper: 14A; R: 3.3mΩ; ±20%; 10.2x10.2x4mm


Manufacturer: FERROCORE

Manufacturer part number:
HCI1040-1R0
TME Symbol:
HCI1040-1R0

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1µH
Operating current
14A
Resistance
3.3mΩ
Tolerance
±20%
Body dimensions
10.2x10.2x4mm
Saturation current
20A
Inductor application
DC/DC converters, solar inverters
Body dimensions
10.2x10.4x4mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight1.883 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI1040-1R0
183 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 800 pcs