+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCI1050-160

Inductor: wire; SMD; 16uH; Ioper: 4.7A; R: 33mΩ; ±20%; Isat: 6.5A; bulk

Manufacturer: FERROCORE

Manufacturer part number:
HCI1050-160
TME Symbol:
HCI1050-160

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
16µH
Operating current
4.7A
Resistance
33mΩ
Tolerance
±20%
Body dimensions
10.2x10.2x4.7mm
Saturation current
6.5A
Inductor application
DC/DC converters, solar inverters
Body dimensions
10.2x10.5x4.7mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight2.787 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI1050-160
68 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 700 pcs