+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCI1050-1R8

Inductor: wire; SMD; 1.8uH; Ioper: 15A; R: 3.5mΩ; ±20%; Isat: 18A; bulk


Manufacturer: FERROCORE

Manufacturer part number:
HCI1050-1R8
TME Symbol:
HCI1050-1R8

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
1.8µH
Operating current
15A
Resistance
3.5mΩ
Tolerance
±20%
Body dimensions
10.2x10.2x4.7mm
Saturation current
18A
Inductor application
DC/DC converters, solar inverters
Body dimensions
10.2x10.5x4.7mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight2.68 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI1050-1R8
576 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 700 pcs