+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCI1335-3R3

Inductor: wire; SMD; 3.3uH; Ioper: 11A; R: 13.3mΩ; ±20%; Isat: 14A


Manufacturer: FERROCORE

Manufacturer part number:
HCI1335-3R3
TME Symbol:
HCI1335-3R3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
11A
Resistance
13.3mΩ
Tolerance
±20%
Body dimensions
12.8x12.8x3.3mm
Saturation current
14A
Inductor application
DC/DC converters, solar inverters
Body dimensions
12.8x12.9x3.3mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight3.329 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI1335-3R3
202 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 400 pcs