+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCI1350-120

Inductor: wire; SMD; 12uH; Ioper: 7A; R: 15mΩ; ±20%; 12.8x12.8x4.7mm

Manufacturer: FERROCORE

Manufacturer part number:
HCI1350-120
TME Symbol:
HCI1350-120

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
12µH
Operating current
7A
Resistance
15mΩ
Tolerance
±20%
Body dimensions
12.8x12.8x4.7mm
Saturation current
9A
Inductor application
DC/DC converters, solar inverters
Body dimensions
12.8x13x4.7mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight4.167 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI1350-120
285 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 200 pcs