+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCI1350-R19

Inductor: wire; SMD; 0.19uH; Ioper: 34A; R: 0.5mΩ; ±30%; Isat: 60A


Manufacturer: FERROCORE

Manufacturer part number:
HCI1350-R19
TME Symbol:
HCI1350-R19

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.19µH
Operating current
34A
Resistance
0.5mΩ
Tolerance
±30%
Body dimensions
12.8x12.8x4.7mm
Saturation current
60A
Inductor application
DC/DC converters, solar inverters
Body dimensions
12.8x13x4.7mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight3.579 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI1350-R19
357 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 400 pcs