+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCI1350-R90

Inductor: wire; SMD; 0.9uH; Ioper: 21A; R: 1.62mΩ; ±20%; Isat: 28A


Manufacturer: FERROCORE

Manufacturer part number:
HCI1350-R90
TME Symbol:
HCI1350-R90

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.9µH
Operating current
21A
Resistance
1.62mΩ
Tolerance
±20%
Body dimensions
12.8x12.8x4.7mm
Saturation current
28A
Inductor application
DC/DC converters, solar inverters
Body dimensions
12.8x13x4.7mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight3.948 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI1350-R90
396 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.33 USDGross price for quantities from 200 pcs - 0.33 USD
Net price for quantities from 400 pcs - 0.31 USDGross price for quantities from 400 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 400 pcs