+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCI1890-4R5

Inductor: wire; SMD; 4.5uH; Ioper: 18.5A; R: 3.4mΩ; ±20%; Isat: 37A


Manufacturer: FERROCORE

Manufacturer part number:
HCI1890-4R5
TME Symbol:
HCI1890-4R5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
4.5µH
Operating current
18.5A
Resistance
3.4mΩ
Tolerance
±20%
Body dimensions
18.2x18.2x9mm
Saturation current
37A
Inductor application
DC/DC converters, solar inverters
Body dimensions
18.2x18.3x9mm
Kind of package
bulk
Operating temperature
-40...150°C
Gross weight14.632 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI1890-4R5
2 in TME stock
Net price for quantities from 1 pcs - 3.86 USDGross price for quantities from 1 pcs - 3.86 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.39 USDGross price for quantities from 50 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 150 pcs