+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCI2114-3R1

Inductor: wire; SMD; 3.1uH; Ioper: 36A; R: 2.09mΩ; ±15%; Isat: 43A

Manufacturer: FERROCORE

Manufacturer part number:
HCI2114-3R1
TME Symbol:
HCI2114-3R1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
3.1µH
Operating current
36A
Resistance
2.09mΩ
Tolerance
±15%
Body dimensions
21.5x16.5x14.5mm
Saturation current
43A
Inductor application
DC/DC converters, solar inverters
Body dimensions
21.5x21.5x14.5mm
Kind of package
bulk
Operating temperature
-40...125°C
Gross weight13.227 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI2114-3R1
22 in TME stock
Net price for quantities from 1 pcs - 3.82 USDGross price for quantities from 1 pcs - 3.82 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 50 pcs - 2.30 USDGross price for quantities from 50 pcs - 2.30 USD
Net price for quantities from 120 pcs - 2.03 USDGross price for quantities from 120 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 120 pcs