+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCI2717-330

Inductor: wire; SMD; 33uH; R: 2.45mΩ; ±10%; 27.9x19.8x17.78mm; 9.3A

Manufacturer: FERROCORE

Manufacturer part number:
HCI2717-330
TME Symbol:
HCI2717-330

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Resistance
2.45mΩ
Tolerance
±10%
Body dimensions
27.9x19.8x17.78mm
Saturation current
9.3A
Inductor application
DC/DC converters, solar inverters
Body dimensions
27.9x27.94x17.78mm
Kind of package
bulk
Operating temperature
-40...125°C
Gross weight34.45 g
Certificates
See other products in this category: Inductors FERROCORE,
*
HCI2717-330
63 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTray = 20 pcs