+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCM-D

Fuse holder; 6.3x32mm; 8A; 250VAC; on panel; Leads: for soldering

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
HCM-D

Alternative designations: HCM-D

TME Symbol:
HCM-D

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
8A
Rated voltage
250V AC
Mounting
on panel
Leads
for soldering
Mounting hole dimensions
Ø16mm
Fuse accessories application
cylindrical fuses
Gross weight20.43 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
*
HCM-D
0 in TME stock
Net price for quantities from 10 pcs - 59.65 USDGross price for quantities from 10 pcs - 59.65 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.