+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-2333

Display: LED; alphanumeric; 5x7; 4.9mm; No.char: 4; yellow; 159mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2333
TME Symbol:
HCMS-2333

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
4.9mm
Number of characters
4
Colour
yellow
Luminosity
159mcd
Mounting
THT
Wavelength
572nm
Operating current
0.5A
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2333
0 in TME stock
Net price for quantities from 1 pcs - 120.18 USDGross price for quantities from 1 pcs - 120.18 USD
Net price for quantities from 5 pcs - 116.45 USDGross price for quantities from 5 pcs - 116.45 USD
Net price for quantities from 10 pcs - 112.45 USDGross price for quantities from 10 pcs - 112.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.